
General purpose metallized polyester film capacitor with a 630V DC rating and 400V AC rating. Features a 0.01µF capacitance with a 5% tolerance. This radial leaded component is designed for through-hole mounting, with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 125°C.
TDK B32529C8103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
