
General purpose film capacitor with 15nF capacitance and 630V DC / 400V AC voltage rating. Features a PET dielectric, 10% tolerance, and a radial, through-hole mounting package with 5mm lead pitch. Operating temperature range is -55°C to 125°C. Dimensions are 7.5mm (L) x 5mm (W) x 10mm (H). Tin-plated leads and RoHS compliance are included.
Sign in to ask questions about the TDK B32529C8153K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C8153K289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8153K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
