The TDK B32529C8332M189 is a pulse film capacitor with a capacitance of 0.0033uF and a voltage rating of 630VDC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. It has a size of 7.3 X 3.5 X 8 and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32529C8332M189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 3.5 X 8mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.