This 100VDC rated film capacitor features a capacitance of 0.015uF with a 5% tolerance. It operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and has a radial termination style. It is designed for through hole mounting with a 5mm terminal pitch.
TDK B32529D1153J289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.