This 0.0022uF film capacitor has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is constructed with a stacked design and has a terminal pitch of 5mm. It is suitable for through hole mounting and has a maximum operating temperature of 125°C.
TDK B32529D1222M289 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.