This 100VDC rated film capacitor features a capacitance of 0.68uF with a tolerance of 5%. It has a dielectric material of PET and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial termination style with a terminal pitch of 5mm.
TDK B32529D1684J189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.