This 0.033uF PET film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 10% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
TDK B32529D3333K000 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.