This 0.001uF film capacitor is rated for 400VDC with a 20% tolerance and features a PET dielectric. It has a negative capacitance tolerance of -20% and is AC rated for 200V. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is suitable for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32529D6102M289 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.