This 0.033uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with stacked construction and has a terminal pitch of 5mm. It is designed for through hole mounting and has a radial termination style. The operating temperature range is from -55°C to 125°C.
TDK B32529D6333J000 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529D6333J000 to view detailed technical specifications.
No datasheet is available for this part.