This film capacitor has a capacitance of 0.1uF and a DC rated voltage of 400V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 7.8mm in width and 13mm in height. It is suitable for use in a variety of general applications.
TDK B32529E6104K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.8 |
| Length | 7.8 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529E6104K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.