CombiSuppressor - Polyester Film Capacitors with Integral Varistor 0.68uF 26volts 5% + SIOV 54volts
TDK B32529V3684J technical specifications.
| Capacitance | 680nF |
| Dielectric | PET |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
No datasheet is available for this part.