Film Capacitors 0.68uF 38volts 5% + SIOV 77volts
TDK B32529V5684J technical specifications.
| Capacitance | 680nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.