Sign in to ask questions about the TDK B32529V7105J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529V7105J technical specifications.
| Capacitance | 1uF |
| Dielectric | PET |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529V7105J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.