The B32537B5105K is a 1uF axial film capacitor with a PET dielectric material, suitable for applications up to 50V DC and 20V AC. It has a tolerance of 10% and is available in bulk packaging. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
TDK B32537B5105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 0.728inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B5105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.