
Cap Film 1uF 50V PET 10% (7.4 X 18.5mm) Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B32537B5105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric | PET |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 50V |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.