This 1uF film capacitor has a DC rated voltage of 50V and an AC rated voltage of 20VAC. It features a capacitance tolerance of 10% and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 7.4 by 18.5 in size.
Checking distributor stock and pricing after the page loads.
TDK B32537B5105K007 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|20VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 20VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.4 X 18.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.