Film Capacitors 1.5uF 50volts 10% Axial
Checking distributor stock and pricing after the page loads.
TDK B32537B5155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 0.728inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.