Cap Film 1.5uF 50V PET 10% (7.4 X 18.5mm) Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B32537B5155K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.