The TDK B32559C1154K489 is a film capacitor with a capacitance of 0.15uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 7 X 3 X 7 and a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32559C1154K489 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 3 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.