This 330nF film capacitor from TDK features a PET dielectric material and a radial package with a lead pitch of 0.197inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and is available in a tape and reel packaging with 11,600 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32559C1334K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 11.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C1334K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.