Cap Film 0.068uF 100V PET 5% (7 X 3 X 7mm) Radial Stacked 5mm 125°C Ammo
TDK B32559C1683J289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.