Metallized Polypropylene Film Capacitor
TDK B32559C3333K289 technical specifications.
| Capacitance | 33nF |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.