This 330nF PET film capacitor is rated for 40V AC and 63V DC, with a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The capacitor is lead free and packaged in tape and reel.
Sign in to ask questions about the TDK B32559C334K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32559C334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32559 |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C334K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.