The TDK B32559C6153K289 is a 15nF polyester film capacitor with a DC rated voltage of 400V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is lead free and RoHS compliant, packaged in a radial lead configuration on a tape and reel with 2800 pieces per package.
Sign in to ask questions about the TDK B32559C6153K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32559C6153K289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.295inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C6153K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.