This 0.01uF film capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 400VAC. It features a tolerance of 10% and is constructed with a stacked design. The capacitor is mounted through a radial terminal and has a size of 7 X 4 X 10.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32559C8103K001 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 4 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.