This film capacitor has a capacitance of 0.0022uF and a DC rated voltage of 630V. It is a 2-terminal component with a width of 3mm and a length of 7mm. The operating temperature range is -55°C to 85°C. The capacitor is packaged in a 2812 case.
TDK B32559C8222K289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 7 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 11.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.