This film capacitor from TDK features a capacitance of 2.2uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 5% and is constructed with PET dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and is suitable for operation within a temperature range of -55°C to 125°C.
TDK B32560-J0225-J259 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 6.5 X 8.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J0225-J259 to view detailed technical specifications.
No datasheet is available for this part.