This 63V 0.47uF PET film capacitor features a 5% tolerance and is designed for through hole mounting with a radial termination style. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and measures 9 x 2.6 x 5.8mm with a terminal pitch of 7.5mm.
TDK B32560-J0474-J259 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.6 X 5.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J0474-J259 to view detailed technical specifications.
No datasheet is available for this part.