The TDK B32560-J0474-M289 is a film capacitor with a capacitance of 0.47uF, rated for 63VDC and 20% tolerance. It has a dielectric of PET and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 9 X 2.6 X 5.8 in size.
TDK B32560-J0474-M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 2.6 X 5.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J0474-M289 to view detailed technical specifications.
No datasheet is available for this part.