This 0.68uF film capacitor has a maximum operating voltage of 63VDC and 40VAC, with a tolerance of 10%. It features a PET dielectric and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C, and is mounted through a radial terminal. Its dimensions are 9mm x 3.2mm x 6.2mm, with a terminal pitch of 7.5mm.
TDK B32560-J0684-K189 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.2 X 6.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J0684-K189 to view detailed technical specifications.
No datasheet is available for this part.