Cap Film 0.1uF 100V PET 5% (9 X 2.5 X 4.7mm) Radial Stacked 7.5mm 125°C Bulk
TDK B32560-J1104-J000 technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560-J1104-J000 to view detailed technical specifications.
No datasheet is available for this part.