This 0.15uF film capacitor is rated for 100VDC and 63VAC, with a tolerance of 20%. It has a PET dielectric and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 9x2.5x4.7mm.
TDK B32560-J1154-M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 2.5 X 4.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1154-M000 to view detailed technical specifications.
No datasheet is available for this part.