The B32560-J1334-J159 is a film capacitor from TDK with a capacitance of 0.33uF and a working voltage of 100VDC or 63VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. It measures 9mm x 2.7mm x 5.7mm with a terminal pitch of 7.5mm. The operating temperature range is -55°C to 125°C.
TDK B32560-J1334-J159 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.7 X 5.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1334-J159 to view detailed technical specifications.
No datasheet is available for this part.