This 0.33uF film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with a radial termination style. The capacitor is constructed with a stacked design and measures 9 x 2.7 x 5.7mm with a terminal pitch of 7.5mm.
TDK B32560-J1334-M259 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.7 X 5.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1334-M259 to view detailed technical specifications.
No datasheet is available for this part.