This 100VDC 0.68uF PET film capacitor features a 5% tolerance and is rated for operation from -55°C to 125°C. It has a radial termination style and is constructed with a stacked design. The capacitor is designed for through-hole mounting and has a size of 9 X 4.2 X 6.5 mm with a terminal pitch of 7.5 mm.
TDK B32560-J1684-J159 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.2 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J1684-J159 to view detailed technical specifications.
No datasheet is available for this part.