This 33nF film capacitor from TDK has a 5% tolerance and is rated for 160V AC and 250V DC. It operates within a temperature range of -55°C to 100°C. The capacitor is packaged in bulk quantities of 2300 and features a radial termination.
TDK B32560-J3333-J000 technical specifications.
| Capacitance | 33nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560-J3333-J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.