This film capacitor from TDK has a capacitance of 0.068uF and a working voltage of 250VDC, with a tolerance of 5%. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor is constructed in a stacked configuration and has a size of 9 X 2.6 X 5.7mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B32560-J3683-J159 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.6 X 5.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J3683-J159 to view detailed technical specifications.
No datasheet is available for this part.