This 0.1uF PET film capacitor has a DC rated voltage of 400V and an AC rated voltage of 200V. It operates within a temperature range of -55°C to 125°C. The capacitor features a stacked construction and a radial termination style. It is designed for through-hole mounting with a terminal pitch of 7.5mm and a size of 9 x 4.9 x 7.7mm.
TDK B32560-J6104-K159 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 4.9 X 7.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J6104-K159 to view detailed technical specifications.
No datasheet is available for this part.