This 0.0022uF film capacitor has a DC rated voltage of 400V and an AC rated voltage of 200V. It features a tolerance of 5% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole, radial, and 9x2.5x5.5mm size with a 7.5mm terminal pitch.
TDK B32560-J6222-J159 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J6222-J159 to view detailed technical specifications.
No datasheet is available for this part.