This 0.022uF film capacitor is rated for 400VDC and 200VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with stacked PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is from -55°C to 125°C.
TDK B32560-J6223-J159 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J6223-J159 to view detailed technical specifications.
No datasheet is available for this part.