TDK's B32560-J6472-M259 film capacitor features a capacitance of 0.0047uF with a voltage rating of 400VDC and 200VAC. The capacitor has a tolerance of 20% and is constructed with a stacked design. It is suitable for through-hole mounting with a radial termination style. The operating temperature range is from -55°C to 125°C.
TDK B32560-J6472-M259 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J6472-M259 to view detailed technical specifications.
No datasheet is available for this part.