This 0.01uF film capacitor from TDK features a PET dielectric and a 5% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed in a stacked configuration with a size of 9mm x 3.8mm x 7.5mm and a terminal pitch of 7.5mm.
TDK B32560-J8103-J259 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.8 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J8103-J259 to view detailed technical specifications.
No datasheet is available for this part.