This film capacitor from TDK has a capacitance of 0.01uF and a working voltage of 630VDC or 400VAC. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial package with a terminal pitch of 7.5mm.
TDK B32560-J8103-M159 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.8 X 7.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J8103-M159 to view detailed technical specifications.
No datasheet is available for this part.