This 0.0015uF film capacitor has a DC rated voltage of 630V and an AC rated voltage of 400VAC. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is suitable for operation between -55°C and 125°C. It has a radial termination style and is mounted through a hole. The capacitor measures 9mm x 2.5mm x 5.5mm with a terminal pitch of 7.5mm.
TDK B32560-J8152-M159 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.