This 0.0033uF film capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 400VAC. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is constructed with a stacked design and has a size of 9 X 2.5 X 5.5mm. It is suitable for through hole mounting and has a radial termination style.
TDK B32560-J8332-J259 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J8332-J259 to view detailed technical specifications.
No datasheet is available for this part.