TDK's B32560-J8332-M159 film capacitor features a capacitance of 0.0033uF with a voltage rating of 630VDC and 20% tolerance. It has a dielectric material of PET and a negative capacitance tolerance of -20. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It operates within a temperature range of -55°C to 125°C and measures 9 X 2.5 X 5.5 in size with a terminal pitch of 7.5.
TDK B32560-J8332-M159 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J8332-M159 to view detailed technical specifications.
No datasheet is available for this part.