Cap Film 0.0068uF 630V PET 5% (9 X 3.2 X 6.5mm) Radial Stacked 7.5mm 125°C T/R
TDK B32560-J8682-J159 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.2 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560-J8682-J159 to view detailed technical specifications.
No datasheet is available for this part.