
Radial leaded film capacitor with 100nF capacitance and 10% tolerance. Features a PET dielectric, 100V DC and 63V AC voltage rating, and a 7.5mm lead pitch. DIP package construction with 0.5mm lead diameter, measuring 9mm length, 2.5mm width, and 4.7mm height. Operates across a -55°C to 100°C temperature range.
TDK B32560J1104K technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 4.7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8400 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reliability | 10-9 |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.