
This 100V ceramic capacitor has a capacitance of 100nF with a tolerance of 10%. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 7.5mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant but not radiation hardened or SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |