
The TDK B32560J1225J is a 2.2uF PET film capacitor with a 100V DC rated voltage and 5% tolerance. It is available in a DIP package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including audio and power supply filtering.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.335inch |
| RoHS | Compliant |